FT232BL-REEL USB Bridge, USB to UART USB 2.0 UART Interface 32-LQFP (7x7)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 695.00000 ¥695
10 600.70000 ¥6,007
50 559.48000 ¥27,974
100 518.26000 ¥51,826
250 482.92000 ¥120,730
500 463.78000 ¥231,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 768-1009-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥463.78100
  • Cut Tape (CT)  : 768-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥695.00000
  • Tray  : 768-1305-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥695.00000

FT232BL-REEL

Datasheet
Digi-Key Part Number 768-1009-6-ND
Copy  
Manufacturer

FTDI, Future Technology Devices International Ltd

Copy  
Manufacturer Part Number FT232BL-REEL
Copy  
Description IC USB FS SERIAL UART 32-LQFP
Copy  
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 32-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets FT232BL/BQ
Tape Reel Pkg Spec
FT232B,R Factory Test UtilityUser Guide
Product Training Modules USB Introduction
Environmental Information RoHS3 Cert IC
HTML Datasheet FT232BL/BQ
FT232B,R Factory Test UtilityUser Guide
EDA / CAD Models FT232BL-REEL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 4.35V ~ 5.25V
Current - Supply 25mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number FT232BL
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FT232BL-TRAY

IC USB FS SERIAL UART 32LQFP

FTDI, Future Technology Devices International Ltd

¥695.00000 Details

CSTCR6M00G53-R0

CERAMIC RES 6.0000MHZ 15PF SMD

Murata Electronics

¥29.00000 Details

MI0805K400R-10

FERRITE BEAD 40 OHM 0805 1LN

Laird-Signal Integrity Products

¥21.00000 Details

LTM8032EV#PBF

DC DC CONVERTER 0.8-10V

Analog Devices Inc.

¥2,364.00000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

¥55.00000 Details

DS1339U-33+T&R

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

¥471.00000 Details
Additional Resources
Standard Package 1
Other Names 768-1009-6