FT3HNBPK12.0-T1 12MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
204 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 287.00000 ¥287
10 281.00000 ¥2,810
50 267.68000 ¥13,384
100 234.22000 ¥23,422

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FT3HNBPK12.0-T1

Datasheet
Digi-Key Part Number 631-FT3HNBPK12.0-T1CT-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FT3HNBPK12.0-T1
Copy  
Description OSC TCXO 12MHZ 3.3V HCMOS
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

12MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets T3HN,T3HV Model Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series T3HN
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 12MHz
Function -
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-TXO-2016-33-120-TR

XTAL OSC TCXO 12MHZ 3.3V SMD

ECS Inc.

¥278.00000 Details

ECS-TXO-3225-120-TR

XTAL OSC TCXO 12.0000MHZ HCMOS

ECS Inc.

¥335.00000 Details

FT5HNBPK12.0-T1

XTAL OSC TCXO 12.0000MHZ HCMOS

Fox Electronics

¥360.00000 Details

BTS6143DAUMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

¥380.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥554.00000 Details

LTM8061EV-8.2#PBF

IC BATT CHG LI-ION 2CELL 77LGA

Analog Devices Inc.

¥2,205.00000 Details
Additional Resources
Standard Package 1
Other Names 631-FT3HNBPK12.0-T1CT