Price & Procurement
1,665 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.70000 ¥367
50 33.12000 ¥1,656
100 29.43000 ¥2,943
500 27.96200 ¥13,981

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 631-1408-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥23.54800
  • Digi-Reel®  : 631-1408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®

FC4SDCBMM25.0-T1

Datasheet
Digi-Key Part Number 631-1408-1-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FC4SDCBMM25.0-T1
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
FOXSDLF/250FR-20 Spec
Environmental Information FK135 Series RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
HTML Datasheet FOXSDLF/250FR-20 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 631-1408-1