JPY | USD

Price & Procurement
39,411 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43.00
10 36.70000 ¥367.00
50 33.04000 ¥1,652.00
100 29.36000 ¥2,936.00
500 27.88800 ¥13,944.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

FC4SDCBMF25.0-T1

Datasheet
Digi-Key Part Number 631-FC4SDCBMF25.0-T1DKR-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FC4SDCBMF25.0-T1
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
Environmental Information FK135 Series RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models FOXSDLF/250F-20 by SnapEDA
FOXSDLF/250F-20 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BU2032SM-JJ-GTR

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

¥145.00000 Details

STM6719SFWB6F

IC SUPERVISOR 3 CHANNEL SOT23-6

STMicroelectronics

¥118.00000 Details

FC4SDCBMF12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

¥43.00000 Details

FC4SDCBMM25.0-T1

CRYSTAL 25.0000MHZ 20PF SMD

Fox Electronics

¥44.00000 Details

ATS25ASM-1E

CRYSTAL 25.0000MHZ 20PF SMD

CTS-Frequency Controls

¥44.00000 Details

ECS-.327-12.5-17X-C-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 631-1022-6
631-1022-6-ND
631-FC4SDCBMF25.0-T1DKR