Price & Procurement
22,250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.70000 ¥367
50 33.12000 ¥1,656
100 29.43000 ¥2,943
500 27.96200 ¥13,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 631-1017-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥23.54800
  • Cut Tape (CT)  : 631-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,250 - Immediate
  • Unit Price: ¥44.00000

FC4SDCBMF16.0-T1

Datasheet
Digi-Key Part Number 631-1017-6-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FC4SDCBMF16.0-T1
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
Environmental Information FK135 Series RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models FOXSDLF/160-20 by Ultra Librarian
FOXSDLF/160-20 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥316.00000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥306.00000 Details

ATS16ASM-1

CRYSTAL 16.0000MHZ 20PF SMD

CTS-Frequency Controls

¥44.00000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

¥32.00000 Details

ATMEGA328PB-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥199.00000 Details

EL8171S1(TU)-G

OPTOISOLTR

Everlight Electronics Co Ltd

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 631-1017-6