Price & Procurement
20,693 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.70000 ¥367
50 33.12000 ¥1,656
100 29.43000 ¥2,943
500 27.96200 ¥13,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 631-1011-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥23.54800
  • Cut Tape (CT)  : 631-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,693 - Immediate
  • Unit Price: ¥44.00000

FC4SDCBMF10.0-T1

Datasheet
Digi-Key Part Number 631-1011-6-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FC4SDCBMF10.0-T1
Copy  
Description CRYSTAL 10.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
Environmental Information FK135 Series RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models FOXSDLF/100-20 by Ultra Librarian
FOXSDLF/100-20 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC4SDCBMF12.288-T1

CRYSTAL 12.2880MHZ 20PF SMD

Fox Electronics

¥44.00000 Details

MUN2211T3G

TRANS PREBIAS NPN 50V 100MA SC59

onsemi

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 631-1011-6