Add To Favorites
Photo Not Available
FWSFOADMD43158 Fiber Optic Dual 2 x 2 Add/Drop SC
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2 74,892.50000 ¥149,785

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FWSFOADMD43158-ND
Copy   FWSFOADMD43158-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWSFOADMD43158

Copy   FWSFOADMD43158
Description TXRX DWDM 100GHZ PLUGIN 1CH SC
Copy   TXRX DWDM 100GHZ PLUGIN 1CH SC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Fiber Optic Dual 2 x 2 Add/Drop SC

Copy   Fiber Optic Dual 2 x 2 Add/Drop SC
Documents & Media
Datasheets 4 Channels DWDM OADM Plug-in Module
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Connector Type SC
Type Dual 2 x 2 Add/Drop
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1091423

00:00:27 7/17/2019