JPY | USD

Photo Not Available
62.32.8.120.0006 General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,752.80000 ¥17,528

Submit a request for quotation on quantities greater than those displayed.

62.32.8.120.0006

Digi-Key Part Number 2066-62.32.8.120.0006-ND
Copy  
Manufacturer

Finder Relays, Inc.

Copy  
Manufacturer Part Number 62.32.8.120.0006
Copy  
Description RLY PWR DPDT 15A 120VAC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Finder Relays, Inc.
Series 62
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 120VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Coil Current 18.6mA
Coil Type Non Latching
Features -
Termination Style Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating -
Coil Insulation -
Must Operate Voltage 96 VAC
Must Release Voltage 24 VAC
Operate Time 11ms
Release Time 4ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 1.94 kOhms
Base Part Number 62.32.8
 
Additional Resources
Standard Package 10
Other Names 2066-62.32.8.120.0006