JPY | USD

Price & Procurement
1,296 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 119.00000 ¥119
10 107.40000 ¥1,074
25 79.56000 ¥1,989
50 75.58000 ¥3,779
100 67.61000 ¥6,761
250 63.63200 ¥15,908
500 59.65600 ¥29,828
1,000 52.89500 ¥52,895

Submit a request for quotation on quantities greater than those displayed.

2944770301

Datasheet
Digi-Key Part Number 2944770301-ND
Copy  
Manufacturer

Fair-Rite Products Corp.

Copy  
Manufacturer Part Number 2944770301
Copy  
Description FERRITE BEAD 10-THD 5LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Ferrite Bead 10-THD

Copy  
Customer Reference
Documents & Media
Datasheets 2944770301
PCN Assembly/Origin 294477yy0y Location 29/Sep/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Bulk 
Part Status Active
Filter Type -
Number of Lines 5
Current Rating (Max) -
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 10-THD
Mounting Type Through Hole
Height (Max) 0.465" (11.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,048