JPY | USD
Favorite

2761001112 1 Ferrite Bead Axial
Price & Procurement
2,682 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 16.10000 ¥161
25 12.52000 ¥313
50 10.36000 ¥518
100 8.94000 ¥894
250 7.14800 ¥1,787
500 6.43400 ¥3,217
1,000 5.36200 ¥5,362

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1934-1423-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: ¥5.18333

2761001112

Datasheet
Digi-Key Part Number 1934-1423-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2761001112
Copy  
Description FERRITE BEAD AXIAL 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ferrite Bead Axial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Mounting Type Through Hole
Height (Max) 0.175" (4.45mm)
Size / Dimension 0.138" Dia (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B10S-G

BRIDGE RECT 1PHASE 1KV 800MA MBS

Comchip Technology

¥53.00000 Details

STPS3150RL

DIODE SCHOTTKY 150V 3A DO201AD

STMicroelectronics

¥47.00000 Details

BAV19WS-7-F

DIODE GEN PURP 100V 200MA SOD323

Diodes Incorporated

¥29.00000 Details

MMSZ5235B-7-F

DIODE ZENER 6.8V 500MW SOD123

Diodes Incorporated

¥23.00000 Details

BZX79-B11,133

DIODE ZENER 11V 400W ALF2

Nexperia USA Inc.

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 1934-1423-1