JPY | USD

FX-1161 Xenon Short Arc Lamp 350V ~ 1000V Metal Can
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64,638.00000 ¥64,638
10 62,152.00000 ¥621,520

Submit a request for quotation on quantities greater than those displayed.

FX-1161

Digi-Key Part Number 1601-FX-1161-ND
Copy  
Manufacturer

Excelitas Technologies

Copy  
Manufacturer Part Number FX-1161
Copy  
Description FX-1161 XENON LAMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Xenon Short Arc Lamp 350V ~ 1000V Metal Can

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series 1100
Packaging Box 
Part Status Active
Type Short Arc Lamp
Style Metal Can
Output Power 20W (Average)
Voltage 350V ~ 1000V
Visible Output -
Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

211-11630

FX-1163 XENON LAMP

Excelitas Technologies

¥55,404.00000 Details

211-11600

XENON LAMP FX-1160

Excelitas Technologies

¥54,327.00000 Details

211-11640

FX-1164 XENON LAMP

Excelitas Technologies

¥64,638.00000 Details

201-1150

FYD-1150 LITE PAC

Excelitas Technologies

¥33,646.00000 Details

BHN 2647(G)(H)

FLASHLAMP HELICAL HARD GLASS

Excelitas Technologies

¥837.00000 Details

BUB 0641RD(G)(H)

FLASHLAMP U HARD GLASS

Excelitas Technologies

¥439.00000 Details
Additional Resources
Standard Package 5
Other Names 1601-FX-1161
211-1161