502-6507-41 Xenon Short Arc Lamp 11V ~ 28V Metal Can
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2 76,802.50000 ¥153,605.00

Submit a request for quotation on quantities greater than those displayed.

502-6507-41

Datasheet
Digi-Key Part Number 1601-502-6507-41-ND
Copy  
Manufacturer

Excelitas Technologies

Copy  
Manufacturer Part Number 502-6507-41
Copy  
Description LS-6507-41
Copy  
Detailed Description

Xenon Short Arc Lamp 11V ~ 28V Metal Can

Copy  
Customer Reference
Documents & Media
Datasheets LS-6
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series -
Packaging Box 
Part Status Active
Type Short Arc Lamp
Style Metal Can
Output Power 6W
Voltage 11V ~ 28V
Visible Output -
Temperature 0°C ~ 40°C
Base Part Number LS-6507
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1601-502-6507-41