JPY | USD

Photo Not Available
502-3100-31 Xenon Flashlamp 11V ~ 28V
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69,311.00000 ¥69,311.00

Submit a request for quotation on quantities greater than those displayed.

502-3100-31

Datasheet
Digi-Key Part Number 1601-502-3100-31-ND
Copy  
Manufacturer

Excelitas Technologies

Copy  
Manufacturer Part Number 502-3100-31
Copy  
Description RSL-3100-31
Copy  
Detailed Description

Xenon Flashlamp 11V ~ 28V

Copy  
Customer Reference
Documents & Media
Datasheets RSL-3100
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series -
Packaging Box 
Part Status Active
Type Flashlamp
Style -
Output Power 2W
Voltage 11V ~ 28V
Visible Output -
Temperature 0°C ~ 40°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1601-502-3100-31