JPY | USD

502-1005-2 Xenon Short Arc Lamp 11V ~ 28V Metal Can
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2 93,776.50000 ¥187,553.00

Submit a request for quotation on quantities greater than those displayed.

502-1005-2

Datasheet
Digi-Key Part Number 1601-502-1005-2-ND
Copy  
Manufacturer

Excelitas Technologies

Copy  
Manufacturer Part Number 502-1005-2
Copy  
Description PAX-1005-2
Copy  
Detailed Description

Xenon Short Arc Lamp 11V ~ 28V Metal Can

Copy  
Customer Reference
Documents & Media
Datasheets PAX- 10™
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series -
Packaging Box 
Part Status Active
Type Short Arc Lamp
Style Metal Can
Output Power 10W
Voltage 11V ~ 28V
Visible Output -
Temperature 0°C ~ 40°C
Base Part Number PAX-1005
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1601-502-1005-2