JPY | USD
Favorite

PT19-21C/L41/TR8 Phototransistors 940nm 0603 (1608 Metric)
Price & Procurement
145,801 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 20.60000 ¥206
100 9.58000 ¥958
500 8.84000 ¥4,420
1,000 6.92500 ¥6,925

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1384-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: ¥6.77667
  • Cut Tape (CT)  : 1080-1384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,801 - Immediate
  • Unit Price: ¥38.00000

PT19-21C/L41/TR8

Datasheet
Digi-Key Part Number 1080-1384-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT19-21C/L41/TR8
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Phototransistors 940nm 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PT19-21C/L41/TR8
HTML Datasheet PT19-21C/L41/TR8
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥36.00000 Details

IR19-21C/TR8

EMITTER IR 940NM 65MA 0603

Everlight Electronics Co Ltd

¥36.00000 Details

IN-S63DTPT

TOP VIEW / 0603 / 1.6X0.8X0.88

Inolux

¥30.00000 Details

PT17-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0805

Everlight Electronics Co Ltd

¥38.00000 Details

1540601NBA500

SENSOR PHOTO 940NM TOP VIEW 0603

Würth Elektronik

¥46.00000 Details

LTST-C195KGJRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-1384-6