JPY | USD
Favorite

IR17-21C/TR8 Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 120° 0805 (2012 Metric)
Price & Procurement
288,808 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 39.10000 ¥391
100 17.35000 ¥1,735
500 12.14200 ¥6,071
1,000 9.97400 ¥9,974

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1353-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 285,000 - Immediate
  • Unit Price: ¥8.67333
  • Cut Tape (CT)  : 1080-1353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 288,808 - Immediate
  • Unit Price: ¥54.00000

IR17-21C/TR8

Datasheet
Digi-Key Part Number 1080-1353-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR17-21C/TR8
Copy  
Description EMITTER IR 940NM 65MA 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 120° 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets IR17-21C/TR8
PCN Assembly/Origin IR17-21C/TR8 10/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 120°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥38.00000 Details

PT17-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0805

Everlight Electronics Co Ltd

¥51.00000 Details

APT1608F3C

EMITTER IR 940NM 50MA 603

Kingbright

¥51.00000 Details

VSMY3940X01-GS08

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥120.00000 Details

VSMB1940X01

EMITTER IR 940NM 100MA 0805

Vishay Semiconductor Opto Division

¥110.00000 Details

APL3015MGC-F01

LED GREEN CLEAR CHIP SMD

Kingbright

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-1353-6