HIR323C/H0 Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 30° Radial
In Stock: 117
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 42.40000 ¥424
100 24.41000 ¥2,441

Submit a request for quotation on quantities greater than those displayed.

HIR323C/H0

Datasheet
Digi-Key Part Number 1080-1027-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number HIR323C/H0
Copy  
Description EMITTER IR 850NM 100MA RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 30° Radial

Copy  
Customer Reference
Documents & Media
Datasheets HIR323C/H0
PCN Design/Specification Epoxy/Silicone Update 14/Jul/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 30°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
Base Part Number HIR323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1080-1027
3503230504