JPY | USD
Add To Favorites
EL3H7(TA)-VG Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 41.90000 ¥419
100 27.37000 ¥2,737
500 19.67800 ¥9,839
1,000 15.40000 ¥15,400
2,500 14.11640 ¥35,291

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1080-1198-6-ND
Copy   1080-1198-6-ND
Quantity Available 133,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL3H7(TA)-VG

Copy   EL3H7(TA)-VG
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Documents & Media
Datasheets EL3H7-G Series
Mfg CAD Models 4-SSOP.igs
4-SSOP.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • H11L1S(TA) - Everlight Electronics Co Ltd | 1080-1201-1-ND DigiKey Electronics
  • H11L1S(TA)
  • Everlight Electronics Co Ltd
  • OPTOISO 5KV OPEN COLLECTOR 6SMD
  • Unit Price ¥78.00000
  • 1080-1201-1-ND
  • TLP241A(TP1,F - Toshiba Semiconductor and Storage | TLP241A(TP1FCT-ND DigiKey Electronics
  • TLP241A(TP1,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 2A 0-40V
  • Unit Price ¥214.00000
  • TLP241A(TP1FCT-ND
  • 150060RS75000 - Wurth Electronics Inc. | 732-4978-1-ND DigiKey Electronics
  • 150060RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price ¥16.00000
  • 732-4978-1-ND
  • 1935161 - Phoenix Contact | 277-1667-ND DigiKey Electronics
  • 1935161
  • Phoenix Contact
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price ¥49.00000
  • 277-1667-ND
  • FIN1019MTCX - ON Semiconductor | FIN1019MTCXCT-ND DigiKey Electronics
  • FIN1019MTCX
  • ON Semiconductor
  • IC TRANSCEIVER FULL 1/1 14TSSOP
  • Unit Price ¥193.00000
  • FIN1019MTCXCT-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1198-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1198-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: ¥12.22220
  • Cut Tape (CT) ? : 1080-1198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,998 - Immediate
  • Unit Price: ¥58.00000
  • Tape & Reel (TR) ? : EL3H7(TB)-VG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥13.66347
  • Tape & Reel (TR) ? : EL3H7(EA)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥16.17833
  • Tape & Reel (TR) ? : EL3H7(EB)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥16.17833
  • Tube ? : EL3H7-VG-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥17.64900

00:03:39 9/17/2019