JPY | USD

EAPL3811WA0 White LED Indication - Discrete 3.1V 2-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1080-EAPL3811WA0TR-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.07633

EAPL3811WA0

Datasheet
Digi-Key Part Number 1080-EAPL3811WA0CT-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EAPL3811WA0
Copy  
Description PLCC SIDE VIEW SMD LEDWHITE
Copy  
Detailed Description

White LED Indication - Discrete 3.1V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets EAPL3811WA0
Mfg CAD Models 99-218(0.45+chip).igs
99-218(0.45+chip).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color White
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2025mcd
Lens Style Oval with Flat Top
Lens Size 2.70mm x 0.41mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.10mm W
Height (Max) 0.50mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTW-006DCG-E2

LED WHITE SMD R/A

Lite-On Inc.

¥47.00000 Details

LW Y1SG-BFCF-GKJM-1-Z

LED COOL WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

¥79.00000 Details

IN-S126ASUW

LED WHITE CLEAR 1206 SMD R/A

Inolux

¥53.00000 Details

ULN2003F12FN-7

IC PWR RELAY N-CHAN U-DFN3030-10

Diodes Incorporated

¥49.00000 Details

B10B-PASK-1(LF)(SN)

CONN HEADER VERT 10POS 2MM

JST Sales America Inc.

¥75.00000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-EAPL3811WA0CT