67-21S/NB3C-D4555B4L12835Z15/2T LED Lighting Color - Blue 450nm (445nm ~ 455nm) 1411 (3528 Metric)
Price & Procurement
10,258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 43.00000 ¥430
100 24.76000 ¥2,476
1,000 19.37200 ¥19,372
2,000 17.75800 ¥35,516

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

67-21S/NB3C-D4555B4L12835Z15/2T

Datasheet
Digi-Key Part Number 1080-67-21S/NB3C-D4555B4L12835Z15/2TCT-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 67-21S/NB3C-D4555B4L12835Z15/2T
Copy  
Description HORTICULTURE & COLOR LIGHTING LE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color - Blue 450nm (445nm ~ 455nm) 1411 (3528 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 67-21S/NB3C-D4555B4L12835Z15/2T
Mfg CAD Models 67-21S.igs
67-21S.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Wavelength 450nm (445nm ~ 455nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.15V
Lumens/Watt @ Current - Test 19 lm/W
Current - Max 180mA
Luminous Flux @ Current/Temperature 9lm (7lm ~ 11lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2-PLCC
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

GD CS8PM1.14-UOVJ-W4-1

LED OSLON SSL80 BLUE 455NM SMD

OSRAM Opto Semiconductors Inc.

¥205.00000 Details

XI3030P/B3C-D5060T2T625312Z15/2N

HORTICULTURE & COLOR LIGHTING LE

Everlight Electronics Co Ltd

¥67.00000 Details

L1SP-RYL0002800000

LUXEON SUNPLUS 2835 ROYAL BLUE

Lumileds

¥72.00000 Details

67-21S/B3C-D5060D5D72936Z6/2T

HORTICULTURE & COLOR LIGHTING LE

Everlight Electronics Co Ltd

¥53.00000 Details

67-21S/NDR3C-P5080C1C51827Z15/2T

HORTICULTURE & COLOR LIGHTING LE

Everlight Electronics Co Ltd

¥68.00000 Details

L1SP-PRP2002800000

LUXEON SUNPLUS 2835 PURPLE

Lumileds

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-67-21S/NB3C-D4555B4L12835Z15/2TCT