JPY | USD

19-21SYGC/S530-E2/TR8 Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
43,605 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 20.60000 ¥206
100 9.56000 ¥956
500 8.82600 ¥4,413
1,000 6.91500 ¥6,915

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1501-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥6.76733
  • Digi-Reel®  : 1080-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,605 - Immediate
  • Unit Price: Digi-Reel®

19-21SYGC/S530-E2/TR8

Datasheet
Digi-Key Part Number 1080-1501-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 19-21SYGC/S530-E2/TR8
Copy  
Description LED YELLOW/GREEN CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 19-21SYGC/S530-E2/TR8
PCN Other MSL Update 01/Jul/2014
HTML Datasheet 19-21SYGC/S530-E2/TR8
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 21mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-217/R6C-AL1M2VY/3T

LED RED CLEAR 2SMD

Everlight Electronics Co Ltd

¥35.00000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥30.00000 Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥35.00000 Details

NX3225GD-8MHZ-EXS00A-CG04874

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

¥82.00000 Details

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

¥80.00000 Details

SWR201-NRTN-S03-SA-WH

CONN HEADER VERT 3POS 2MM

Sullins Connector Solutions

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-1501-1