Price & Procurement
10,319 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 52.20000 ¥522
100 34.54000 ¥3,454
1,000 26.66600 ¥26,666

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1624-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥24.09550
  • Digi-Reel®  : 1080-1624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,319 - Immediate
  • Unit Price: Digi-Reel®

12-23C/RSGHBHW-5V01/2C

Datasheet
Digi-Key Part Number 1080-1624-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 12-23C/RSGHBHW-5V01/2C
Copy  
Description ADDRESS LED DISCRETE SERIAL RGB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.00mm L x 1.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets 12-23C/RSGHBHW-5V01/2C
EDA / CAD Models 12-23C/RSGHBHW-5V01/2C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial (Shift Register)
Mounting Type Surface Mount
Size / Dimension 3.00mm L x 1.00mm W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

19-C47/RSGHBHC-5V01/2T

ADDRESS LED PWM RED/GREEN/BLUE

Everlight Electronics Co Ltd

¥70.00000 Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

¥243.00000 Details

IN-PI55TBTPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

¥61.00000 Details

PRPC009DAAN-RC

CONN HEADER VERT 18POS 2.54MM

Sullins Connector Solutions

¥53.00000 Details

IN-PI33TBTPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

¥68.00000 Details

COM-12999

ADDRESS LED DISCR SERIAL RGB 5PC

SparkFun Electronics

¥347.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-1624-1