JPY | USD

Photo Not Available
W1P35X8W04-U100D3B0A 2.44GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.48GHz 2.8dBi U.FL Adhesive
Price & Procurement
350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 333.10000 ¥3,331
25 314.92000 ¥7,873
100 272.91000 ¥27,291
250 258.92000 ¥64,730
500 232.32600 ¥116,163
1,000 195.93800 ¥195,938
2,500 186.14160 ¥465,354
5,000 179.14360 ¥895,718

Submit a request for quotation on quantities greater than those displayed.

W1P35X8W04-U100D3B0A

Datasheet
Digi-Key Part Number 939-W1P35X8W04-U100D3B0A-ND
Copy  
Manufacturer

Ethertronics/AVX

Copy  
Manufacturer Part Number W1P35X8W04-U100D3B0A
Copy  
Description ANT ASSY, WLAN1 04 100 D0230
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2.44GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.48GHz 2.8dBi U.FL Adhesive

Copy  
Customer Reference
Documents & Media
Datasheets W1 Family Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Ethertronics/AVX
Series -
Packaging Box 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.44GHz
Frequency Range 2.4GHz ~ 2.48GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR -
Return Loss -15dB
Gain 2.8dBi
Features Cable - 150mm
Termination U.FL
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.016" (0.40mm)
Applications Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Part Number W1P35X8W04
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W2P15X7F04-U100D3B0T

ANT ASSY, WLAN2 04 100 D0230

Ethertronics/AVX

¥309.00000 Details
Additional Resources
Standard Package 1,000
Other Names 939-W1P35X8W04-U100D3B0A