JPY | USD

Photo Not Available
1005190F0-AA70L0200 7.5GHz UWB PCB Trace RF Antenna 6.5GHz ~ 8.5GHz 5.3dBi MHF Adhesive
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329
10 295.80000 ¥2,958
25 279.68000 ¥6,992
100 242.39000 ¥24,239
250 229.96000 ¥57,490
500 206.34400 ¥103,172
1,000 174.02600 ¥174,026
2,500 165.32440 ¥413,311
5,000 159.10920 ¥795,546

Submit a request for quotation on quantities greater than those displayed.

1005190F0-AA70L0200

Datasheet
Digi-Key Part Number 939-1005190F0-AA70L0200-ND
Copy  
Manufacturer

Ethertronics/AVX

Copy  
Manufacturer Part Number 1005190F0-AA70L0200
Copy  
Description ANTENNA ASSY, UWB68 F0 0200 MHF
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5GHz UWB PCB Trace RF Antenna 6.5GHz ~ 8.5GHz 5.3dBi MHF Adhesive

Copy  
Customer Reference
Documents & Media
Datasheets 1005190F0 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Ethertronics/AVX
Series -
Packaging Box 
Part Status Active
RF Family/Standard -
Frequency Group SHF (f > 4GHz)
Frequency (Center/Band) 7.5GHz
Frequency Range 6.5GHz ~ 8.5GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 2
Return Loss -
Gain 5.3dBi
Power - Max 10W
Features Cable - 200mm
Termination MHF
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.008" (0.20mm)
Applications UWB
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 939-1005190F0-AA70L0200