JPY | USD

Price & Procurement
2,900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
10 145.00000 ¥1,450
25 133.80000 ¥3,345
100 111.50000 ¥11,150
500 89.20400 ¥44,602
1,000 80.28200 ¥80,282

Submit a request for quotation on quantities greater than those displayed.

SRT-3545B

Datasheet
Digi-Key Part Number SRT-3545B-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number SRT-3545B
Copy  
Description SNAP RIVET T-TYPE .142"DIA .18"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.139" (3.53mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Datasheets SRT Series
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Training Modules Rivets and Hardware
Injection Molding and Plastics
Plastic Materials
HTML Datasheet SRT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, SRT
Packaging Bulk 
Part Status Active
Type Snap Rivet
Rivet Diameter 0.139" (3.53mm)
Rivet Length 0.260" (6.60mm)
Head Diameter 0.394" (10.01mm)
Head Height 0.315" (8.00mm)
Hole Diameter 0.144" (3.66mm)
Grip Range 0.079" ~ 0.118" (2.01mm ~ 3.00mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 61100071
SRT3545B