JPY | USD

Price & Procurement
2,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 106.70000 ¥1,067
25 98.44000 ¥2,461
100 82.03000 ¥8,203
500 65.62000 ¥32,810
1,000 59.05900 ¥59,059

Submit a request for quotation on quantities greater than those displayed.

SMLCBS-6-01

Datasheet
Digi-Key Part Number SMLCBS-6-01-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number SMLCBS-6-01
Copy  
Description BRD SPT SNAP LOCK NYLON 3/8"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Copy  
Customer Reference
Documents & Media
Datasheets SMLCBS Series Drawing
Mfg CAD Models SMLCBS-6-01
HTML Datasheet SMLCBS Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, SMLCBS
Packaging Bulk 
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.777" (19.73mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features Removable
Material Nylon
Base Part Number SMLCBS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000