Price & Procurement
2,002 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 106.80000 ¥1,068
25 98.56000 ¥2,464
100 82.13000 ¥8,213
500 65.70800 ¥32,854
1,000 59.13700 ¥59,137

Submit a request for quotation on quantities greater than those displayed.

SCBSST-4-01

Datasheet
Digi-Key Part Number RPC3215-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number SCBSST-4-01
Copy  
Description BRD SPT SNAP LOCK THR STUD 1/4"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"

Copy  
Customer Reference
Documents & Media
Datasheets SCBSST Series Drawing
Mfg CAD Models SCBSST-4-01
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, SCBSST
Packaging Bulk 
Part Status Active
Holding Type Snap Lock
Mounting Type Threaded Stud
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.906" (23.00mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness 0.063" (1.60mm)
Features M4 Thread
Material Nylon
Base Part Number SCBSST
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC3215
SCBSST-4-01-ND