JPY | USD

Price & Procurement
1,992 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 99.70000 ¥997
25 85.48000 ¥2,137
100 71.21000 ¥7,121
500 62.67400 ¥31,337
1,000 56.97600 ¥56,976

Submit a request for quotation on quantities greater than those displayed.

NS-03-12

Datasheet
Digi-Key Part Number NS-03-12-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number NS-03-12
Copy  
Description ROUND SPACER NYLON 19MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.748" (19.00mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets NS Series Drawing
Mfg CAD Models NS-03-12
HTML Datasheet NS Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, NS
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.197" (5.00mm)
Diameter - Outside 0.472" (12.00mm)
Between Board Height 0.748" (19.00mm)
Length - Overall 0.748" (19.00mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100