JPY | USD

Price & Procurement
3,900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 105.20000 ¥1,052
25 97.12000 ¥2,428
100 80.93000 ¥8,093
500 64.74800 ¥32,374
1,000 58.27100 ¥58,271

Submit a request for quotation on quantities greater than those displayed.

MWSET1-2-1-19

Datasheet
Digi-Key Part Number MWSET1-2-1-19-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number MWSET1-2-1-19
Copy  
Description CBL CLIP WIRE SADDLE NAT PUSH IN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.110" H (4.83mm x 2.79mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco
Packaging Bulk 
Part Status Active
Type Clip, Wire Saddle
Type Attributes Micro
Opening Size 0.190" L x 0.110" H (4.83mm x 2.79mm)
Mounting Type Push In
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.280" (7.11mm)
Width 0.080" (2.03mm)
Height 0.240" (6.10mm)
Panel Hole Size 0.067" (1.70mm)
Material Thickness -
Material Flammability Rating UL94 V-0
Adhesive -
Features Flame Retardant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.093" (2.36mm)
Base Part Number MWSET1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000