JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 113.00000 ¥1,130
25 104.32000 ¥2,608
100 86.95000 ¥8,695
500 69.55400 ¥34,777
1,000 62.59800 ¥62,598

Submit a request for quotation on quantities greater than those displayed.

LCCBS-TF-16-01

Digi-Key Part Number LCCBS-TF-16-01-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number LCCBS-TF-16-01
Copy  
Description CBS LOCK CHASSIS TH/FEM 1.047"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, LCCBS-TF
Packaging Bag 
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.220" (31.00mm)
Support Hole Diameter 0.187" (4.75mm) 3/16"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features 6-32 Thread, Winged
Material Nylon
Base Part Number LCCBS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 21069051
LCCBSTF1601