JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136
10 126.00000 ¥1,260
25 116.24000 ¥2,906
100 96.87000 ¥9,687
500 77.50400 ¥38,752
1,000 69.75200 ¥69,752

Submit a request for quotation on quantities greater than those displayed.

LCBSA-6-5-19

Datasheet
Digi-Key Part Number LCBSA-6-5-19-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number LCBSA-6-5-19
Copy  
Description BRD SPT SNAP LOCK NYLON 5/16"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"

Copy  
Customer Reference
Documents & Media
Datasheets LCBSA-6 Drawing
HTML Datasheet LCBSA-6 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, LCBSA-6
Packaging Bulk 
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.313" (7.95mm) 5/16"
Length - Overall 1.142" (29.00mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.093" (2.40mm) 3/32"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Features Winged
Material Nylon
Base Part Number LCBSA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000