JPY | USD

KNH4-HEXT5----- 2 Arm Knob M6 Shaft with No Indicator Polypropylene Black
Price & Procurement
1,194 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
5 142.00000 ¥710
10 127.90000 ¥1,279
25 113.64000 ¥2,841
50 102.28000 ¥5,114
100 99.44000 ¥9,944
250 96.60400 ¥24,151
500 93.76000 ¥46,880
1,000 85.23700 ¥85,237

Submit a request for quotation on quantities greater than those displayed.

KNH4-HEXT5-----

Datasheet
Digi-Key Part Number 145-KNH4-HEXT5------ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KNH4-HEXT5-----
Copy  
Description SELF-ASSEMBLY T HANDLE KNOB 2.00
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Arm Knob M6 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KNH4-HEXT5----- Drawing
Mfg CAD Models KNH4-HEXT5-----.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, HEX
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size M6
Diameter 2.000" (50.80mm)
Height 1.030" (26.16mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KNH4-HE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names 145-KNH4-HEXT5-----