JPY | USD

KNH1-HEXT5----- 2 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
5 134.20000 ¥671
10 120.70000 ¥1,207
25 107.28000 ¥2,682
50 96.56000 ¥4,828
100 93.89000 ¥9,389
250 91.20400 ¥22,801
500 88.52200 ¥44,261
1,000 80.47500 ¥80,475

Submit a request for quotation on quantities greater than those displayed.

KNH1-HEXT5-----

Datasheet
Digi-Key Part Number 145-KNH1-HEXT5------ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KNH1-HEXT5-----
Copy  
Description SELF-ASSEMBLY T HANDLE KNOB 2.00
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KNH1-HEXT5----- Drawing
Mfg CAD Models KNH1-HEXT5-----.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, HEX
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size 1/4"
Diameter 2.000" (50.80mm)
Height 1.030" (26.16mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KNH1-HE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names 145-KNH1-HEXT5-----