JPY | USD

KN8C1500F7S--21 Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385
5 365.80000 ¥1,829
10 356.00000 ¥3,560
25 346.40000 ¥8,660
50 336.78000 ¥16,839
100 317.53000 ¥31,753
250 298.28400 ¥74,571
500 288.66000 ¥144,330
1,000 279.03700 ¥279,037

Submit a request for quotation on quantities greater than those displayed.

KN8C1500F7S--21

Datasheet
Digi-Key Part Number 145-KN8C1500F7S--21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN8C1500F7S--21
Copy  
Description CLAMPING FLUTED KNOB 2.500 IN DI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN8C1500F7S--21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN8C1500F7S--21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, F
Packaging Bulk 
Part Status Active
Style Clamping
Type Fluted
Shaft Size 1/2"-13
Diameter 2.480" (62.99mm)
Height 1.280" (32.51mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN8C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names 145-KN8C1500F7S--21