JPY | USD

KN8C----T9-BN21 2 Arm Knob 1/2"-13 Shaft with No Indicator Nylon Black
Price & Procurement
399 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
5 274.40000 ¥1,372
10 267.20000 ¥2,672
25 259.96000 ¥6,499
50 252.76000 ¥12,638
100 238.31000 ¥23,831
250 223.86400 ¥55,966
500 216.64400 ¥108,322
1,000 209.42300 ¥209,423

Submit a request for quotation on quantities greater than those displayed.

KN8C----T9-BN21

Datasheet
Digi-Key Part Number 145-KN8C----T9-BN21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN8C----T9-BN21
Copy  
Description CLAMPING T HANDLE KNOB 3.500 IN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Arm Knob 1/2"-13 Shaft with No Indicator Nylon Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN8C----T9-BN21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN8C----T9-BN21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, T
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size 1/2"-13
Diameter 3.500" (88.90mm)
Height 1.130" (28.70mm)
Indicator No Indicator
Material Nylon
Color Black
Features -
Base Part Number KN8C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 145-KN8C----T9-BN21