JPY | USD

KN8C----S3-L-21 Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
5 236.20000 ¥1,181
10 229.90000 ¥2,299
25 223.76000 ¥5,594
50 217.54000 ¥10,877
100 205.10000 ¥20,510
250 192.67200 ¥48,168
500 186.45600 ¥93,228
1,000 180.24100 ¥180,241

Submit a request for quotation on quantities greater than those displayed.

KN8C----S3-L-21

Datasheet
Digi-Key Part Number 145-KN8C----S3-L-21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN8C----S3-L-21
Copy  
Description TAPERED KNOB 1.380 IN DIAMETER1/
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN8C----S3-L-21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN8C----S3-L-21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, S
Packaging Bulk 
Part Status Active
Style Lever
Type Smooth
Shaft Size 1/2"-13
Diameter 1.380" (35.05mm)
Height 2.000" (50.80mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN8C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-KN8C----S3-L-21