JPY | USD

KN8C----F7SBL21 Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Price & Procurement
199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 280.00000 ¥280
5 266.00000 ¥1,330
10 258.90000 ¥2,589
25 251.92000 ¥6,298
50 244.92000 ¥12,246
100 230.93000 ¥23,093
250 216.93200 ¥54,233
500 209.93400 ¥104,967
1,000 202.93600 ¥202,936

Submit a request for quotation on quantities greater than those displayed.

KN8C----F7SBL21

Datasheet
Digi-Key Part Number 145-KN8C----F7SBL21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN8C----F7SBL21
Copy  
Description CLAMPING FLUTED KNOB 2.500 IN DI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN8C----F7SBL21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN8C----F7SBL21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, F
Packaging Bulk 
Part Status Active
Style Clamping
Type Fluted
Shaft Size 1/2"-13
Diameter 2.480" (62.99mm)
Height 1.280" (32.51mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN8C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 145-KN8C----F7SBL21