JPY | USD

KN8C----B7-L-21 Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 261.00000 ¥261
5 248.20000 ¥1,241
10 241.70000 ¥2,417
25 235.12000 ¥5,878
50 228.60000 ¥11,430
100 215.53000 ¥21,553
250 202.46800 ¥50,617
500 195.93800 ¥97,969
1,000 189.40700 ¥189,407

Submit a request for quotation on quantities greater than those displayed.

KN8C----B7-L-21

Datasheet
Digi-Key Part Number 145-KN8C----B7-L-21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN8C----B7-L-21
Copy  
Description BALL KNOB 1.880 IN DIAMETER WITH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN8C----B7-L-21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN8C----B7-L-21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, B
Packaging Bulk 
Part Status Active
Style Ball
Type Smooth
Shaft Size 1/2"-13
Diameter 1.880" (47.75mm)
Height 1.750" (44.45mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN8C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 125
Other Names 145-KN8C----B7-L-21