KN820625K3--N21 Knurled, Straight Knob #8-32 Shaft with No Indicator Nylon Black
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 186.00000 ¥186
5 154.60000 ¥773
10 139.20000 ¥1,392
25 123.72000 ¥3,093
50 111.36000 ¥5,568
100 108.26000 ¥10,826
250 105.16400 ¥26,291
500 102.07000 ¥51,035
1,000 92.79200 ¥92,792

Submit a request for quotation on quantities greater than those displayed.

KN820625K3--N21

Datasheet
Digi-Key Part Number 145-KN820625K3--N21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN820625K3--N21
Copy  
Description PUSH PULL KNOB 0.750 IN DIAMETER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Knurled, Straight Knob #8-32 Shaft with No Indicator Nylon Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN820625K3--N21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN820625K3--N21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, K
Packaging Bulk 
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size #8-32
Diameter 0.850" (21.59mm)
Height 0.490" (12.45mm)
Indicator No Indicator
Material Nylon
Color Black
Features -
Base Part Number KN820625
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 145-KN820625K3--N21