KN82----K6D--22 Knurled, Straight Knob #8-32 Shaft with No Indicator Polypropylene Black
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
5 175.60000 ¥878
10 158.00000 ¥1,580
25 140.40000 ¥3,510
50 126.34000 ¥6,317
100 122.83000 ¥12,283
250 119.32000 ¥29,830
500 115.81200 ¥57,906
1,000 105.28300 ¥105,283

Submit a request for quotation on quantities greater than those displayed.

KN82----K6D--22

Datasheet
Digi-Key Part Number 145-KN82----K6D--22-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN82----K6D--22
Copy  
Description PUSH PULL KNOB 1.000 IN DIAMETER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Knurled, Straight Knob #8-32 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN82----K6D--22 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN82----K6D--22.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, K
Packaging Bulk 
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size #8-32
Diameter 1.000" (25.40mm)
Height 0.550" (13.97mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN82
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names 145-KN82----K6D--22