JPY | USD

KN6C----F7SB-21 Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257
5 243.80000 ¥1,219
10 237.30000 ¥2,373
25 230.92000 ¥5,773
50 224.52000 ¥11,226
100 211.68000 ¥21,168
250 198.85600 ¥49,714
500 192.44000 ¥96,220
1,000 186.02500 ¥186,025

Submit a request for quotation on quantities greater than those displayed.

KN6C----F7SB-21

Datasheet
Digi-Key Part Number 145-KN6C----F7SB-21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN6C----F7SB-21
Copy  
Description CLAMPING FLUTED KNOB 2.500 IN DI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN6C----F7SB-21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN6C----F7SB-21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, F
Packaging Bulk 
Part Status Active
Style Clamping
Type Fluted
Shaft Size 3/8"-16
Diameter 2.500" (63.50mm)
Height 1.250" (31.75mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN6C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 145-KN6C----F7SB-21