JPY | USD

KN5C1750F7S--21 Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
5 326.20000 ¥1,631
10 317.50000 ¥3,175
25 309.00000 ¥7,725
50 300.42000 ¥15,021
100 283.24000 ¥28,324
250 266.07200 ¥66,518
500 257.48600 ¥128,743
1,000 248.90400 ¥248,904

Submit a request for quotation on quantities greater than those displayed.

KN5C1750F7S--21

Datasheet
Digi-Key Part Number 145-KN5C1750F7S--21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C1750F7S--21
Copy  
Description CLAMPING FLUTED KNOB 2.500 IN DI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C1750F7S--21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C1750F7S--21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, F
Packaging Bulk 
Part Status Active
Style Clamping
Type Fluted
Shaft Size 5/16"-18
Diameter 2.480" (62.99mm)
Height 1.280" (32.51mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names 145-KN5C1750F7S--21