JPY | USD

KN5C----TR6--22 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
5 236.20000 ¥1,181
10 229.90000 ¥2,299
25 223.76000 ¥5,594
50 217.54000 ¥10,877
100 205.10000 ¥20,510
250 192.67200 ¥48,168
500 186.45600 ¥93,228
1,000 180.24100 ¥180,241

Submit a request for quotation on quantities greater than those displayed.

KN5C----TR6--22

Datasheet
Digi-Key Part Number 145-KN5C----TR6--22-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C----TR6--22
Copy  
Description CLAMPING T HANDLE KNOB 2.250 IN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C----TR6--22 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C----TR6--22.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, T
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size 5/16"-18
Diameter 2.270" (57.66mm)
Height 1.390" (35.31mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 600
Other Names 145-KN5C----TR6--22