JPY | USD

KN5C----T7-B-22 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
5 232.80000 ¥1,164
10 226.50000 ¥2,265
25 220.44000 ¥5,511
50 214.32000 ¥10,716
100 202.06000 ¥20,206
250 189.81600 ¥47,454
500 183.69200 ¥91,846
1,000 177.56900 ¥177,569

Submit a request for quotation on quantities greater than those displayed.

KN5C----T7-B-22

Datasheet
Digi-Key Part Number 145-KN5C----T7-B-22-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C----T7-B-22
Copy  
Description CLAMPING T HANDLE KNOB 2.500 IN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C----T7-B-22 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C----T7-B-22.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, T
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size 5/16"-18
Diameter 2.500" (63.50mm)
Height 1.110" (28.19mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800
Other Names 145-KN5C----T7-B-22