JPY | USD

KN5C----L2---22 Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
5 364.40000 ¥1,822
10 354.80000 ¥3,548
25 345.20000 ¥8,630
50 335.62000 ¥16,781
100 316.44000 ¥31,644
250 297.26400 ¥74,316
500 287.67600 ¥143,838
1,000 278.08600 ¥278,086

Submit a request for quotation on quantities greater than those displayed.

KN5C----L2---22

Datasheet
Digi-Key Part Number 145-KN5C----L2---22-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C----L2---22
Copy  
Description TAPERED KNOB 1.110 IN DIAMETER5/
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C----L2---22 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C----L2---22.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, LT
Packaging Bulk 
Part Status Active
Style Lever
Type Smooth
Shaft Size 5/16"-18
Diameter 1.100" (27.94mm)
Height 3.800" (96.52mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 140
Other Names 145-KN5C----L2---22