KN5C----K6DBN21 Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Nylon Black
Price & Procurement
700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
5 181.40000 ¥907
10 163.30000 ¥1,633
25 145.12000 ¥3,628
50 130.62000 ¥6,531
100 127.00000 ¥12,700
250 123.36400 ¥30,841
500 119.73600 ¥59,868
1,000 108.85200 ¥108,852

Submit a request for quotation on quantities greater than those displayed.

KN5C----K6DBN21

Datasheet
Digi-Key Part Number 145-KN5C----K6DBN21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C----K6DBN21
Copy  
Description PUSH PULL KNOB 1.000 IN DIAMETER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Knurled, Straight Knob 5/16"-18 Shaft with No Indicator Nylon Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C----K6DBN21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C----K6DBN21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, K
Packaging Bulk 
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size 5/16"-18
Diameter 1.000" (25.40mm)
Height 0.560" (14.22mm)
Indicator No Indicator
Material Nylon
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,400
Other Names 145-KN5C----K6DBN21