JPY | USD

KN5C----F7SBS22 Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260
5 247.40000 ¥1,237
10 240.90000 ¥2,409
25 234.40000 ¥5,860
50 227.90000 ¥11,395
100 214.87000 ¥21,487
250 201.84800 ¥50,462
500 195.33400 ¥97,667
1,000 188.82400 ¥188,824

Submit a request for quotation on quantities greater than those displayed.

KN5C----F7SBS22

Datasheet
Digi-Key Part Number 145-KN5C----F7SBS22-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN5C----F7SBS22
Copy  
Description CLAMPING FLUTED KNOB 2.500 IN DI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN5C----F7SBS22 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN5C----F7SBS22.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, F
Packaging Bulk 
Part Status Active
Style Clamping
Type Fluted
Shaft Size 5/16"-18
Diameter 2.500" (63.50mm)
Height 1.300" (33.02mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN5C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 145-KN5C----F7SBS22