JPY | USD

KN4C0500T1A--21 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
5 139.20000 ¥696
10 125.30000 ¥1,253
25 111.28000 ¥2,782
50 100.16000 ¥5,008
100 97.37000 ¥9,737
250 94.58800 ¥23,647
500 91.80800 ¥45,904
1,000 83.46100 ¥83,461

Submit a request for quotation on quantities greater than those displayed.

KN4C0500T1A--21

Datasheet
Digi-Key Part Number 145-KN4C0500T1A--21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN4C0500T1A--21
Copy  
Description CLAMPING T HANDLE KNOB 1.120 IN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN4C0500T1A--21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN4C0500T1A--21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, T
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size 1/4"-20
Diameter 1.160" (29.46mm)
Height 0.670" (17.02mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN4C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names 145-KN4C0500T1A--21