JPY | USD

KN4C----B3S--21 Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Price & Procurement
225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 292.00000 ¥292
5 277.20000 ¥1,386
10 269.60000 ¥2,696
25 262.40000 ¥6,560
50 255.14000 ¥12,757
100 240.55000 ¥24,055
250 225.97200 ¥56,493
500 218.68200 ¥109,341
1,000 211.39200 ¥211,392

Submit a request for quotation on quantities greater than those displayed.

KN4C----B3S--21

Datasheet
Digi-Key Part Number 145-KN4C----B3S--21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN4C----B3S--21
Copy  
Description BALL KNOB 1.380 IN DIAMETER WITH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN4C----B3S--21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN4C----B3S--21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, B
Packaging Bulk 
Part Status Active
Style Ball
Type Smooth
Shaft Size 1/4"-20
Diameter 1.380" (35.05mm)
Height 1.280" (32.51mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN4C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-KN4C----B3S--21