JPY | USD

KN04----K7-L-21 Knurled, Straight Knob #10-32 Shaft with No Indicator Nylon Black
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
5 145.00000 ¥725
10 130.50000 ¥1,305
25 116.00000 ¥2,900
50 104.42000 ¥5,221
100 101.52000 ¥10,152
250 98.61600 ¥24,654
500 95.71400 ¥47,857
1,000 87.01300 ¥87,013

Submit a request for quotation on quantities greater than those displayed.

KN04----K7-L-21

Datasheet
Digi-Key Part Number 145-KN04----K7-L-21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN04----K7-L-21
Copy  
Description PUSH PULL KNOB 0.750 IN DIAMETER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Knurled, Straight Knob #10-32 Shaft with No Indicator Nylon Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN04----K7-L-21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN04----K7-L-21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, K
Packaging Bulk 
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size #10-32
Diameter 0.750" (19.05mm)
Height 0.480" (12.19mm)
Indicator No Indicator
Material Nylon
Color Black
Features -
Base Part Number KN04
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 145-KN04----K7-L-21